RIGOL RP Series RP1010H Oscilloscope Probe, High Voltage Type, 40 MHz, BNC Connector

Subtotal (1 unit)*

PHP26,527.49

(exc. VAT)

PHP29,710.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,527.49

*price indicative

RS Stock No.:
781-383
Mfr. Part No.:
RP1010H
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Oscilloscope Probe

Probe Type

High Voltage

Bandwidth

40MHz

Maximum Common Mode Input Voltage

10kV dc

Connector Type

BNC

Model Number

RP1010H

Number of Probes

1

Series

RP

Standards/Approvals

CE

Rise Time

8.8ns

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy