RIGOL RP1000D Series RP1025D High Voltage Differential Probe, High Voltage Type, 25 MHz, BNC Connector

Subtotal (1 unit)*

PHP36,520.81

(exc. VAT)

PHP40,903.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,520.81

*price indicative

RS Stock No.:
781-385
Mfr. Part No.:
RP1025D
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

High Voltage Differential Probe

Probe Type

High Voltage

Bandwidth

25MHz

Maximum Common Mode Input Voltage

1.4kV

Connector Type

BNC

Model Number

RP1025D

Number of Probes

1

Safety Category Level

CAT III

Safety Category Voltage

1kV

Series

RP1000D

Standards/Approvals

IEC 1010-1

Rise Time

14ns

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy