RIGOL PHA Series PHA0150 High Voltage Differential Probe, Differential Type, 70 MHz, 50X, BNC Connector

Subtotal (1 unit)*

PHP60,782.50

(exc. VAT)

PHP68,076.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP60,782.50

*price indicative

RS Stock No.:
781-393
Mfr. Part No.:
PHA0150
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

High Voltage Differential Probe

Probe Type

Differential

Attenuation

50X

Bandwidth

70MHz

Maximum Common Mode Input Voltage

1.5kV

Connector Type

BNC

Model Number

PHA0150

Number of Probes

1

Safety Category Level

CAT II

Safety Category Voltage

1kV

Series

PHA

Standards/Approvals

EN61010-1:2010

Rise Time

5ns

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy