RIGOL PHA Series PHA2150 High Voltage Differential Probe, Differential Type, 160 MHz, 50X, BNC Connector
- RS Stock No.:
- 781-395
- Mfr. Part No.:
- PHA2150
- Manufacturer:
- RIGOL
This image is representative of the product range
Subtotal (1 unit)*
PHP129,755.00
(exc. VAT)
PHP145,325.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,755.00 |
*price indicative
- RS Stock No.:
- 781-395
- Mfr. Part No.:
- PHA2150
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | High Voltage Differential Probe | |
| Probe Type | Differential | |
| Attenuation | 50X | |
| Bandwidth | 160MHz | |
| Maximum Common Mode Input Voltage | 1.5kV | |
| Connector Type | BNC | |
| Model Number | PHA2150 | |
| Number of Probes | 1 | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 1kV | |
| Series | PHA | |
| Rise Time | 2.4ns | |
| Standards/Approvals | EN61010-1:2010 | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type High Voltage Differential Probe | ||
Probe Type Differential | ||
Attenuation 50X | ||
Bandwidth 160MHz | ||
Maximum Common Mode Input Voltage 1.5kV | ||
Connector Type BNC | ||
Model Number PHA2150 | ||
Number of Probes 1 | ||
Safety Category Level CAT II | ||
Safety Category Voltage 1kV | ||
Series PHA | ||
Rise Time 2.4ns | ||
Standards/Approvals EN61010-1:2010 | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL PHA Series PHA1150 High Voltage Differential Probe 100 MHz BNC Connector
- RIGOL PHA Series PHA0150 High Voltage Differential Probe 70 MHz BNC Connector
- RIGOL RP1000D Series RP1050D High Voltage Differential Probe 100 MHz, BNC Connector
- RIGOL RP1000D Series RP1025D High Voltage Differential Probe 25 MHz, BNC Connector
- RIGOL RP1000D Series RP1050D High Voltage Differential Probe 50 MHz, BNC Connector
- Keysight Technologies DP0002A-EMEA High Voltage Differential Probe Accessory Kit Probe Accessory Replacement Set, For
- RS PRO High Voltage Differential Probe 100 MHz x200 x1000, BNC Connector
- Teledyne LeCroy PK-HV-001 Accessory Kit Probe Accessory Replacement Set, For Use With High Voltage Differential Probe
