RIGOL RP1000D Series RP1050D High Voltage Differential Probe, High Voltage Type, 50 MHz, BNC Connector
- RS Stock No.:
- 781-386
- Mfr. Part No.:
- RP1050D
- Manufacturer:
- RIGOL
Subtotal (1 unit)*
PHP51,922.08
(exc. VAT)
PHP58,152.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,922.08 |
*price indicative
- RS Stock No.:
- 781-386
- Mfr. Part No.:
- RP1050D
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Probe Type | High Voltage | |
| Product Type | High Voltage Differential Probe | |
| Bandwidth | 50MHz | |
| Maximum Common Mode Input Voltage | 7kV | |
| Connector Type | BNC | |
| Model Number | RP1050D | |
| Number of Probes | 1 | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 1kV | |
| Series | RP1000D | |
| Rise Time | 7ns | |
| Standards/Approvals | IEC 1010-1 | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Probe Type High Voltage | ||
Product Type High Voltage Differential Probe | ||
Bandwidth 50MHz | ||
Maximum Common Mode Input Voltage 7kV | ||
Connector Type BNC | ||
Model Number RP1050D | ||
Number of Probes 1 | ||
Safety Category Level CAT II | ||
Safety Category Voltage 1kV | ||
Series RP1000D | ||
Rise Time 7ns | ||
Standards/Approvals IEC 1010-1 | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL RP1000D Series RP1050D High Voltage Differential Probe 100 MHz, BNC Connector
- RIGOL RP1000D Series RP1025D High Voltage Differential Probe 25 MHz, BNC Connector
- RIGOL RP Series RP1010H Oscilloscope Probe 40 MHz, BNC Connector
- RIGOL RP Series RP1300H Oscilloscope Probe 300 MHz, BNC Connector
- RIGOL RP Series RP1018H Oscilloscope Probe 150 MHz, BNC Connector
- RIGOL PHA Series PHA1150 High Voltage Differential Probe 100 MHz BNC Connector
- RIGOL PHA Series PHA0150 High Voltage Differential Probe 70 MHz BNC Connector
- RIGOL PHA Series PHA2150 High Voltage Differential Probe 160 MHz BNC Connector
