Keysight Technologies N2891A Series N2891A Oscilloscope Probe, Differential Type, 70 MHz, 100:1 dB, 1000:1
- RS Stock No.:
- 286-4630
- Distrelec Article No.:
- 110-42-477
- Mfr. Part No.:
- N2891A
- Manufacturer:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-4630
- Distrelec Article No.:
- 110-42-477
- Mfr. Part No.:
- N2891A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Differential | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 100:1 dB, 1000:1 | |
| Bandwidth | 70MHz | |
| Maximum Common Mode Input Voltage | 7kV | |
| Model Number | N2891A | |
| Safety Category Level | CAT II | |
| Series | N2891A | |
| Standards/Approvals | No | |
| Rise Time | 5ns | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Differential | ||
Product Type Oscilloscope Probe | ||
Attenuation 100:1 dB, 1000:1 | ||
Bandwidth 70MHz | ||
Maximum Common Mode Input Voltage 7kV | ||
Model Number N2891A | ||
Safety Category Level CAT II | ||
Series N2891A | ||
Standards/Approvals No | ||
Rise Time 5ns | ||
- COO (Country of Origin):
- PH
The Keysight Technologies differential probe is a high-voltage tool that enables safe and accurate floating measurements with an oscilloscope, allowing conventional earth-grounded Keysight oscilloscopes to measure up to ±7000 V of differential and common mode voltage.
70 MHz bandwidth
User-selectable attenuation settings of 100:1 or 1000:1
Related links
- Keysight Technologies DP0001A Series DP0001A-EMEA Oscilloscope Probe 400 MHz 100:1 dB,
- Pico Technology TA044 Oscilloscope Probe 70 MHz 1000:1, BNC Connector
- Testec 8000 Series TT-SI 8010A Oscilloscope Probe 70 MHz BNC Connector
- Teledyne LeCroy T3HVD1500-70 Oscilloscope Probe 70 MHz BNC Connector
- RS PRO RSDPB5150 Oscilloscope Probe 70 MHz 1:500, BNC Connector
- Testec 8000 Series TT-SI 8050 Oscilloscope Probe 70 MHz BNC Connector
- Testec 8000 Series TT-SI 8071 Oscilloscope Probe 70 MHz BNC Connector
- Keysight Technologies N2750A Series N2750A Oscilloscope Probe 1.5 GHz 10:1
