RIGOL PVA8000S Series PVA8150S Oscilloscope Probe, Active Type, 1.5 GHz, 10:1 +/- 1%, BNC Connector

Subtotal (1 unit)*

PHP207,072.68

(exc. VAT)

PHP231,921.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP207,072.68

*price indicative

RS Stock No.:
781-403
Mfr. Part No.:
PVA8150S
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Probe Type

Active

Product Type

Oscilloscope Probe

Attenuation

10:1 +/- 1%

Bandwidth

1.5GHz

Connector Type

BNC

Model Number

PVA8150S

Number of Probes

1

Safety Category Level

CAT I

Series

PVA8000S

Standards/Approvals

ISO9001:2015

Rise Time

250ps

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy