RIGOL RP7000 Series RP7080 Oscilloscope Probe, Active Type, 0.8 GHz, 10:1 ±2%, BNC Connector

Subtotal (1 unit)*

PHP176,784.38

(exc. VAT)

PHP197,998.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP176,784.38

*price indicative

RS Stock No.:
781-399
Mfr. Part No.:
RP7080
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Oscilloscope Probe

Probe Type

Active

Attenuation

10:1 ±2%

Bandwidth

0.8GHz

Maximum Common Mode Input Voltage

6.75V

Connector Type

BNC

Model Number

RP7080

Number of Probes

1

Safety Category Level

CAT I

Safety Category Voltage

30V

Series

RP7000

Standards/Approvals

ISO9001:2008

Rise Time

465ps

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy