RIGOL RP7000 Series RP7080S Oscilloscope Probe, Active Type, 800 MHz, 10:1 ±2%, BNC Connector
- RS Stock No.:
- 781-401
- Mfr. Part No.:
- RP7080S
- Manufacturer:
- RIGOL
Subtotal (1 unit)*
PHP89,988.60
(exc. VAT)
PHP100,787.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,988.60 |
*price indicative
- RS Stock No.:
- 781-401
- Mfr. Part No.:
- RP7080S
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Probe Type | Active | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 10:1 ±2% | |
| Bandwidth | 800MHz | |
| Maximum Common Mode Input Voltage | 6.75V | |
| Connector Type | BNC | |
| Model Number | RP7080S | |
| Number of Probes | 1 | |
| Safety Category Level | CAT I | |
| Safety Category Voltage | 30V | |
| Series | RP7000 | |
| Standards/Approvals | ISO9001:2008 | |
| Rise Time | 265ps | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Probe Type Active | ||
Product Type Oscilloscope Probe | ||
Attenuation 10:1 ±2% | ||
Bandwidth 800MHz | ||
Maximum Common Mode Input Voltage 6.75V | ||
Connector Type BNC | ||
Model Number RP7080S | ||
Number of Probes 1 | ||
Safety Category Level CAT I | ||
Safety Category Voltage 30V | ||
Series RP7000 | ||
Standards/Approvals ISO9001:2008 | ||
Rise Time 265ps | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL RP7000 Series RP7150S Oscilloscope Probe 1 GHz BNC Connector
- RIGOL RP7000 Series RP7080 Oscilloscope Probe 0.8 GHz BNC Connector
- RIGOL RP7000 Series RP7150 Oscilloscope Probe 1 GHz BNC Connector
- RIGOL PVA8000S Series PVA8150S Oscilloscope Probe 1.5 GHz BNC Connector
- RIGOL MSO1000Z Series RPL1116 Oscilloscope Probe 100 MHz, Probe Connector
- Keysight Technologies DP003xA Series DP0031A Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies DP003xA Series DP0032A Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies DP003xA Series DP0030A Oscilloscope Probe 100 MHz BNC+USB Connector
