Keysight Technologies DP003xA Series DP0032A Oscilloscope Probe, Active Type, 200 MHz, 50:1, BNC Connector
- RS Stock No.:
- 248-551
- Mfr. Part No.:
- DP0032A
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 248-551
- Mfr. Part No.:
- DP0032A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Active | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 50:1 | |
| Bandwidth | 200MHz | |
| Maximum Common Mode Input Voltage | 1.5kV | |
| Connector Type | BNC | |
| Model Number | DP0032A | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 600V | |
| Series | DP003xA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Active | ||
Product Type Oscilloscope Probe | ||
Attenuation 50:1 | ||
Bandwidth 200MHz | ||
Maximum Common Mode Input Voltage 1.5kV | ||
Connector Type BNC | ||
Model Number DP0032A | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 600V | ||
Series DP003xA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Keysight Technologies High-Voltage Differential Probe is a high-performance, precision probe designed to measure differential voltage signals up to 1,500 V with a bandwidth of 200 MHz. This probe is ideal for testing high-voltage, high-speed signals in demanding applications such as power electronics, electric vehicles, industrial systems, and R&D. It allows safe and accurate measurement of floating, high-voltage signals, providing excellent isolation between the device under test (DUT) and the measurement equipment.
200 MHz bandwidth
Attenuation ratios 500
Differential input impedance 10 MΩ || 2pF
DC common mode rejection
UL safety certified
AutoProbe interface
Related links
- Keysight Technologies DP003xA Series DP0031A Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies DP003xA Series DP0033A Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies DP003xA Series DP0030A Oscilloscope Probe 100 MHz BNC+USB Connector
- Keysight Technologies DP003xA Series DP0034A Oscilloscope Probe 70 MHz BNC Connector
- RIGOL PVA8000S Series PVA8150S Oscilloscope Probe 1.5 GHz BNC Connector
- Keysight Technologies Oscilloscope Probe, Active Type
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 200 MHz 500:1, BNC Connector
- Keysight Technologies N2870A Series N2871A Oscilloscope Probe 200 MHz BNC Connector
