Keysight Technologies DP003xA Series DP0030A Oscilloscope Probe, Active Type, 100 MHz, 25:1, BNC+USB Connector
- RS Stock No.:
- 248-540
- Mfr. Part No.:
- DP0030A
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 248-540
- Mfr. Part No.:
- DP0030A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Active | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 25:1 | |
| Bandwidth | 100MHz | |
| Maximum Common Mode Input Voltage | 750V | |
| Connector Type | BNC+USB | |
| Model Number | DP0030A | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 600V | |
| Series | DP003xA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Active | ||
Product Type Oscilloscope Probe | ||
Attenuation 25:1 | ||
Bandwidth 100MHz | ||
Maximum Common Mode Input Voltage 750V | ||
Connector Type BNC+USB | ||
Model Number DP0030A | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 600V | ||
Series DP003xA | ||
Standards/Approvals RoHS | ||
The Keysight Technologies High-Voltage Differential Probe is designed for accurate measurement of high-voltage signals up to 750 V, with a bandwidth of 100 MHz. This differential probe is ideal for use in applications such as power electronics, automotive, industrial equipment, and research and development, where precise voltage measurements are crucial. It provides excellent isolation between the input and the measurement device, ensuring safe operation even when measuring high-voltage, floating signals.
100 MHz bandwidth
Attenuation ratios
Differential input impedance 5 MΩ || 2pF
DC common mode rejection
UL safety certified
universal BNC and USB interface
Related links
- Keysight Technologies DP003xA Series DP0031A Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies DP003xA Series DP0032A Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies DP003xA Series DP0033A Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies DP003xA Series DP0034A Oscilloscope Probe 70 MHz BNC Connector
- RIGOL MSO1000Z Series RPL1116 Oscilloscope Probe 100 MHz, Probe Connector
- RIGOL PVA8000S Series PVA8150S Oscilloscope Probe 1.5 GHz BNC Connector
- Pico Technology TETRIS 1500 Series TA222 Oscilloscope Probe 1.5 GHz BNC, SMA Adapter Connector
- Pico Technology TA112 Oscilloscope Probe 1 GHz BNC Connector
