Keysight Technologies DP003xA Series DP0034A Oscilloscope Probe, Active Type, 70 MHz, 250:1, BNC Connector
- RS Stock No.:
- 248-561
- Mfr. Part No.:
- DP0034A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
PHP504,304.35
(exc. VAT)
PHP564,820.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP504,304.35 |
*price indicative
- RS Stock No.:
- 248-561
- Mfr. Part No.:
- DP0034A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Active | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 250:1 | |
| Bandwidth | 70MHz | |
| Maximum Common Mode Input Voltage | 7kV | |
| Connector Type | BNC | |
| Model Number | DP0034A | |
| Series | DP003xA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Active | ||
Product Type Oscilloscope Probe | ||
Attenuation 250:1 | ||
Bandwidth 70MHz | ||
Maximum Common Mode Input Voltage 7kV | ||
Connector Type BNC | ||
Model Number DP0034A | ||
Series DP003xA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies High-Voltage Differential Probe is a high-performance, precision probe designed for measuring differential voltage signals up to 7,000 V with a bandwidth of 70 MHz. This probe is ideal for applications that require the safe and accurate measurement of extremely high-voltage signals, including power electronics, electric vehicles, industrial systems, and renewable energy testing. It provides excellent isolation between the device under test (DUT) and the measurement equipment, ensuring both safety and measurement integrity.
70 MHz bandwidth
Attenuation ratios 2500
Differential input impedance 50 MΩ || 2pF
DC common mode rejection
UL safety-certified
AutoProbe interface
Related links
- Keysight Technologies DP003xA Series DP0031A Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies DP003xA Series DP0033A Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies DP003xA Series DP0032A Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies DP003xA Series DP0030A Oscilloscope Probe 100 MHz BNC+USB Connector
- Pico Technology TA112 Oscilloscope Probe 1 GHz BNC Connector
- RIGOL PVA8000S Series PVA8150S Oscilloscope Probe 1.5 GHz BNC Connector
- Pico Technology TETRIS 1500 Series TA222 Oscilloscope Probe 1.5 GHz BNC, SMA Adapter Connector
- Pico Technology TA044 Oscilloscope Probe 70 MHz 1000:1, BNC Connector
