Keysight Technologies DP003xA Series DP0033A Oscilloscope Probe, Active Type, 200 MHz, 100:1, BNC Connector

Subtotal (1 unit)*

PHP326,590.61

(exc. VAT)

PHP365,781.48

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP326,590.61

*price indicative

RS Stock No.:
248-556
Mfr. Part No.:
DP0033A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Probe Type

Active

Product Type

Oscilloscope Probe

Attenuation

100:1

Bandwidth

200MHz

Maximum Common Mode Input Voltage

3kV

Connector Type

BNC

Model Number

DP0033A

Safety Category Level

CAT III, CAT II

Safety Category Voltage

600V

Series

DP003xA

Standards/Approvals

RoHS

The Keysight Technologies High-Voltage Differential Probe is a high-precision, high-voltage probe designed for measuring differential voltage signals up to 3,000 V with a bandwidth of 200 MHz. This probe is engineered for demanding applications such as power electronics, automotive systems, electric vehicles, industrial equipment, and research & development, where high-voltage and high-speed measurements are crucial. The DP0033A ensures accurate and safe measurements of floating signals, providing excellent isolation between the device under test (DUT) and the measurement instrument.

200 MHz bandwidth

Attenuation ratios 1000

Differential input impedance 20 MΩ || 2pF

DC common mode rejection

UL safety certified

AutoProbe interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy