RIGOL MSO1000Z Series RPL1116 Oscilloscope Probe, Active Type, 100 MHz, Probe Connector
- RS Stock No.:
- 781-404
- Mfr. Part No.:
- RPL1116
- Manufacturer:
- RIGOL
N
Subtotal (1 unit)*
PHP16,371.68
(exc. VAT)
PHP18,336.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,371.68 |
*price indicative
- RS Stock No.:
- 781-404
- Mfr. Part No.:
- RPL1116
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Active | |
| Bandwidth | 100MHz | |
| Maximum Common Mode Input Voltage | 15V | |
| Connector Type | Probe | |
| Model Number | RPL1116 | |
| Number of Probes | 1 | |
| Series | MSO1000Z | |
| Rise Time | 10ns | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Oscilloscope Probe | ||
Probe Type Active | ||
Bandwidth 100MHz | ||
Maximum Common Mode Input Voltage 15V | ||
Connector Type Probe | ||
Model Number RPL1116 | ||
Number of Probes 1 | ||
Series MSO1000Z | ||
Rise Time 10ns | ||
- COO (Country of Origin):
- CN
Related links
- Keysight Technologies DP003xA Series DP0030A Oscilloscope Probe 100 MHz BNC+USB Connector
- Teledyne LeCroy Current Probe 100 MHz
- RIGOL RP7000 Series RP7080S Oscilloscope Probe 800 MHz BNC Connector
- RIGOL RP7000 Series RP7150S Oscilloscope Probe 1 GHz BNC Connector
- RIGOL RP7000 Series RP7080 Oscilloscope Probe 0.8 GHz BNC Connector
- RIGOL RP7000 Series RP7150 Oscilloscope Probe 1 GHz BNC Connector
- RIGOL PVA8000S Series PVA8150S Oscilloscope Probe 1.5 GHz BNC Connector
- Keysight Technologies DP003xA Series DP0031A Oscilloscope Probe 200 MHz BNC Connector
