PA98A APEX Microtechnology, Operational Amplifier, 100 MHz, 12-Pin 450V SIP
- RS Stock No.:
- 813-900
- Mfr. Part No.:
- PA98A
- Manufacturer:
- APEX Microtechnology
N
Subtotal (1 unit)*
PHP28,662.47
(exc. VAT)
PHP32,101.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,662.47 |
*price indicative
- RS Stock No.:
- 813-900
- Mfr. Part No.:
- PA98A
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Number of Channels | 1 | |
| Pin Count | 12 | |
| GBP - Gain Bandwidth Product | 100MHz | |
| Maximum Supply Voltage | 450V | |
| Minimum Supply Voltage | 30V | |
| Slew Rate | 1000V/μs | |
| Vos - Input Offset Voltage | 0.5 mV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 5 pA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | PA | |
| Automotive Standard | No | |
| Input Offset Current | 10 pA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Number of Channels 1 | ||
Pin Count 12 | ||
GBP - Gain Bandwidth Product 100MHz | ||
Maximum Supply Voltage 450V | ||
Minimum Supply Voltage 30V | ||
Slew Rate 1000V/μs | ||
Vos - Input Offset Voltage 0.5 mV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 5 pA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series PA | ||
Automotive Standard No | ||
Input Offset Current 10 pA | ||
- COO (Country of Origin):
- US
The Apex Operational amplifier offers high voltage capabilities essential for precision applications. Designed to achieve excellent performance and reliability, it functions efficiently within high-energy environments and complex circuitry demands.
High Voltage rating allows operation up to 450V, supporting demanding applications
Slew Rate of 1000V/μs ensures fast response to input signal changes
Output Current capacity of 200mA meets high-power requirements
Features robust construction for durability across various conditions
Related links
- PA91 APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA98 APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA15FL APEX Microtechnology 5.8 MHz, 10-Pin 450V SIP
- PA85 APEX Microtechnology 100 MHz, 8-Pin 450V TO-3
- PA85A APEX Microtechnology 100 MHz, 8-Pin 450V TO-3
- PA92 APEX Microtechnology 18 MHz, 12-Pin 400V SIP
- PA107DP APEX Microtechnology 180 MHz, 12-Pin 200V DP
- PA119CE APEX Microtechnology 100 MHz, 8-Pin 80V TO-3
