PA107DP APEX Microtechnology, Operational Amplifier, 180 MHz, 12-Pin 200V DP
- RS Stock No.:
- 813-874
- Mfr. Part No.:
- PA107DP
- Manufacturer:
- APEX Microtechnology
N
Subtotal (1 unit)*
PHP36,134.40
(exc. VAT)
PHP40,470.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,134.40 |
*price indicative
- RS Stock No.:
- 813-874
- Mfr. Part No.:
- PA107DP
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | DP | |
| Number of Channels | 1 | |
| Pin Count | 12 | |
| GBP - Gain Bandwidth Product | 180MHz | |
| Minimum Supply Voltage | 40V | |
| Maximum Supply Voltage | 200V | |
| Vos - Input Offset Voltage | 5 mV | |
| Slew Rate | 3000V/μs | |
| Minimum Operating Temperature | -25°C | |
| Input Bias Current | 300 pA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | PA | |
| Series | PA107 | |
| Automotive Standard | No | |
| Output Current | 1.5A | |
| Input Offset Current | 100 pA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type DP | ||
Number of Channels 1 | ||
Pin Count 12 | ||
GBP - Gain Bandwidth Product 180MHz | ||
Minimum Supply Voltage 40V | ||
Maximum Supply Voltage 200V | ||
Vos - Input Offset Voltage 5 mV | ||
Slew Rate 3000V/μs | ||
Minimum Operating Temperature -25°C | ||
Input Bias Current 300 pA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals PA | ||
Series PA107 | ||
Automotive Standard No | ||
Output Current 1.5A | ||
Input Offset Current 100 pA | ||
- COO (Country of Origin):
- US
The Apex Operational amplifier delivers high power handling and wide bandwidth capabilities, designed for applications demanding precision and reliability under high voltage conditions.
Supports output voltage up to 180 Vp-p while maintaining exceptional stability
Displays a high slew rate of 2500 V/μs, ensuring Rapid signal response
Offers a power bandwidth of 170 V, 2 MHz, catering to high-frequency applications
Features external compensation for optimised gain and bandwidth performance
Related links
- PA91 APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA98 APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA92 APEX Microtechnology 18 MHz, 12-Pin 400V SIP
- PA98A APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- MP38CL APEX Microtechnology 2 MHz, 30-Pin 200V Open Frame
- MP108FD APEX Microtechnology 10 MHz, 34-Pin 200V Open Frame
- PA341DF APEX Microtechnology 32 MHz, 24-Pin 350V PSOP
- PA78DK APEX Microtechnology 1 MHz, 20-Pin 350V PSOP
