MP38CL APEX Microtechnology, Operational Amplifier, 2 MHz, 30-Pin 200V Open Frame
- RS Stock No.:
- 813-872
- Mfr. Part No.:
- MP38CL
- Manufacturer:
- APEX Microtechnology
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP10,040.50
(exc. VAT)
PHP11,245.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP10,040.50 |
| 5 + | PHP9,437.71 |
*price indicative
- RS Stock No.:
- 813-872
- Mfr. Part No.:
- MP38CL
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | Open Frame | |
| Number of Channels | 1 | |
| Pin Count | 30 | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Maximum Supply Voltage | 200V | |
| Minimum Supply Voltage | 30V | |
| Vos - Input Offset Voltage | 5 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 10V/μs | |
| Input Bias Current | 10 pA | |
| Maximum Operating Temperature | 85°C | |
| Series | MP38 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Output Current | 25A | |
| Input Offset Current | 10 pA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type Open Frame | ||
Number of Channels 1 | ||
Pin Count 30 | ||
GBP - Gain Bandwidth Product 2MHz | ||
Maximum Supply Voltage 200V | ||
Minimum Supply Voltage 30V | ||
Vos - Input Offset Voltage 5 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 10V/μs | ||
Input Bias Current 10 pA | ||
Maximum Operating Temperature 85°C | ||
Series MP38 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Output Current 25A | ||
Input Offset Current 10 pA | ||
- COO (Country of Origin):
- US
The Apex High voltage operational amplifier designed for efficient power management. It offers significant internal dissipation capabilities and Advanced features tailored for demanding applications.
High internal dissipation up to 125W, ensuring robust performance under load
Operates within a voltage range of ±100V, allowing versatile application scenarios
Features a high slew rate of 10V/μs for Rapid signal processing
Incorporates four-wire current limit sensing for accurate current control
Related links
- MP108FD APEX Microtechnology 10 MHz, 34-Pin 200V Open Frame
- PA107DP APEX Microtechnology 180 MHz, 12-Pin 200V DP
- APEX Microtechnology EK-MP38CL Evaluation Kit Power Amplifier Evaluation Kit for MP38CL for MP38CL
- PA341DF APEX Microtechnology 32 MHz, 24-Pin 350V PSOP
- PA78DK APEX Microtechnology 1 MHz, 20-Pin 350V PSOP
- PA441DF APEX Microtechnology 10 MHz, 24-Pin 350V PSOP
- PA15FL APEX Microtechnology 5.8 MHz, 10-Pin 450V SIP
- PA12 APEX Microtechnology 4 MHz, 8-Pin 100V TO-3
