PA91 APEX Microtechnology, Operational Amplifier, 100 MHz, 12-Pin 450V SIP
- RS Stock No.:
- 813-893
- Mfr. Part No.:
- PA91
- Manufacturer:
- APEX Microtechnology
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP19,024.14
(exc. VAT)
PHP21,307.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP19,024.14 |
| 5 + | PHP17,883.11 |
*price indicative
- RS Stock No.:
- 813-893
- Mfr. Part No.:
- PA91
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Number of Channels | 1 | |
| Pin Count | 12 | |
| GBP - Gain Bandwidth Product | 100MHz | |
| Minimum Supply Voltage | 80V | |
| Maximum Supply Voltage | 450V | |
| Minimum Operating Temperature | -25°C | |
| Input Bias Current | 5 pA | |
| Slew Rate | 300V/μs | |
| Maximum Operating Temperature | 85°C | |
| Series | PA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Output Current | 200mA | |
| Input Offset Current | 5 pA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Number of Channels 1 | ||
Pin Count 12 | ||
GBP - Gain Bandwidth Product 100MHz | ||
Minimum Supply Voltage 80V | ||
Maximum Supply Voltage 450V | ||
Minimum Operating Temperature -25°C | ||
Input Bias Current 5 pA | ||
Slew Rate 300V/μs | ||
Maximum Operating Temperature 85°C | ||
Series PA | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Output Current 200mA | ||
Input Offset Current 5 pA | ||
- COO (Country of Origin):
- US
The Apex High voltage operational amplifier is designed for efficient performance, enabling stable driving of continuous and Pulse output currents. It excels in applications necessitating precision and reliability at elevated voltages.
Supports a high voltage rating of ±225V, providing robust performance in demanding conditions
Delivers a low quiescent current of 10mA, ensuring energy efficiency
Offers a high output current capability of up to 200mA for diverse application needs
Featuring a programmable current limit for enhanced operational safety
Related links
- PA98 APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA98A APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA15FL APEX Microtechnology 5.8 MHz, 10-Pin 450V SIP
- PA92 APEX Microtechnology 18 MHz, 12-Pin 400V SIP
- PA85 APEX Microtechnology 100 MHz, 8-Pin 450V TO-3
- PA85A APEX Microtechnology 100 MHz, 8-Pin 450V TO-3
- PA107DP APEX Microtechnology 180 MHz, 12-Pin 200V DP
- PA119CE APEX Microtechnology 100 MHz, 8-Pin 80V TO-3
