PA119CE APEX Microtechnology, Operational Amplifier, 100 MHz, 8-Pin 80V TO-3
- RS Stock No.:
- 813-875
- Mfr. Part No.:
- PA119CE
- Manufacturer:
- APEX Microtechnology
N
Subtotal (1 unit)*
PHP38,780.54
(exc. VAT)
PHP43,434.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,780.54 |
*price indicative
- RS Stock No.:
- 813-875
- Mfr. Part No.:
- PA119CE
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | TO-3 | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 100MHz | |
| Maximum Supply Voltage | 80V | |
| Minimum Supply Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Input Bias Current | 200 pA | |
| Slew Rate | 900V/μs | |
| Vos - Input Offset Voltage | 3 mV | |
| Maximum Operating Temperature | 85°C | |
| Series | PA119 | |
| Standards/Approvals | RoHS | |
| Output Current | 4A | |
| Automotive Standard | No | |
| Input Offset Current | 100 pA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type TO-3 | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 100MHz | ||
Maximum Supply Voltage 80V | ||
Minimum Supply Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Input Bias Current 200 pA | ||
Slew Rate 900V/μs | ||
Vos - Input Offset Voltage 3 mV | ||
Maximum Operating Temperature 85°C | ||
Series PA119 | ||
Standards/Approvals RoHS | ||
Output Current 4A | ||
Automotive Standard No | ||
Input Offset Current 100 pA | ||
- COO (Country of Origin):
- US
The Apex Operational amplifier designed for high voltage and current applications, optimised for driving a variety of loads effectively across the video frequency range. Its Advanced engineering ensures exceptional performance in demanding environments.
Very fast slew rate of 900 V/μs enhances performance in Rapid signal applications
Wide supply range of ±15 V to ±40 V offers versatility across various applications
Thermal shutoff protection prevents overheating, ensuring reliable operation
Low internal losses of 0.75 V at 2 A contribute to efficient power management
Related links
- PA85 APEX Microtechnology 100 MHz, 8-Pin 450V TO-3
- PA85A APEX Microtechnology 100 MHz, 8-Pin 450V TO-3
- PA91 APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA98A APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA98 APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA12 APEX Microtechnology 4 MHz, 8-Pin 100V TO-3
- PA01 APEX Microtechnology 1 MHz, 8-Pin 60V TO-3
- PA94 APEX Microtechnology 140 MHz, 8-Pin 900V SIP
