PA98 APEX Microtechnology, Operational Amplifier, 100 MHz, 12-Pin 450V SIP
- RS Stock No.:
- 813-899
- Mfr. Part No.:
- PA98
- Manufacturer:
- APEX Microtechnology
N
Get a bulk buy discount
Add 5 more to save PHP6,688.95
View bulk pricing optionsSubtotal (1 unit)*
PHP22,291.01
(exc. VAT)
PHP24,965.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP22,291.01 | - |
| 5 + | PHP20,953.22 | PHP6,688.95 |
*price indicative
- RS Stock No.:
- 813-899
- Mfr. Part No.:
- PA98
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Number of Channels | 1 | |
| Pin Count | 12 | |
| GBP - Gain Bandwidth Product | 100MHz | |
| Minimum Supply Voltage | 30V | |
| Maximum Supply Voltage | 450V | |
| Slew Rate | 1000V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 10 pA | |
| Vos - Input Offset Voltage | 2 mV | |
| Maximum Operating Temperature | 85°C | |
| Series | PA | |
| Standards/Approvals | RoHS | |
| Output Current | 200mA | |
| Automotive Standard | No | |
| Input Offset Current | 100 pA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Number of Channels 1 | ||
Pin Count 12 | ||
GBP - Gain Bandwidth Product 100MHz | ||
Minimum Supply Voltage 30V | ||
Maximum Supply Voltage 450V | ||
Slew Rate 1000V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 10 pA | ||
Vos - Input Offset Voltage 2 mV | ||
Maximum Operating Temperature 85°C | ||
Series PA | ||
Standards/Approvals RoHS | ||
Output Current 200mA | ||
Automotive Standard No | ||
Input Offset Current 100 pA | ||
- COO (Country of Origin):
- US
The Apex Operational amplifier designed for high voltage applications, ensuring optimal signal processing and reliability in critical environments.
High voltage capability of 450V (±225V) for versatile operational scenarios
Exceptional slew rate of 1000V/μs, enabling Rapid response to signal changes
Max output current of 200mA ensures robust performance for demanding tasks
Manufactured with a MOSFET output stage for enhanced efficiency and linear operation
Related links
- PA91 APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA98A APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA15FL APEX Microtechnology 5.8 MHz, 10-Pin 450V SIP
- PA92 APEX Microtechnology 18 MHz, 12-Pin 400V SIP
- PA85 APEX Microtechnology 100 MHz, 8-Pin 450V TO-3
- PA85A APEX Microtechnology 100 MHz, 8-Pin 450V TO-3
- PA107DP APEX Microtechnology 180 MHz, 12-Pin 200V DP
- PA119CE APEX Microtechnology 100 MHz, 8-Pin 80V TO-3
