PA85 APEX Microtechnology, Operational Amplifier, 100 MHz, 8-Pin 450V TO-3

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP6,557.05

View bulk pricing options

Subtotal (1 unit)*

PHP21,864.01

(exc. VAT)

PHP24,487.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP21,864.01-
5 +PHP20,552.60PHP6,557.05

*price indicative

RS Stock No.:
813-891
Mfr. Part No.:
PA85
Manufacturer:
APEX Microtechnology
Find similar products by selecting one or more attributes.
Select all

Brand

APEX Microtechnology

Product Type

Operational Amplifier

Mount Type

Through Hole

Package Type

TO-3

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

100MHz

Minimum Supply Voltage

225V

Maximum Supply Voltage

450V

Vos - Input Offset Voltage

2 mV

Minimum Operating Temperature

-25°C

Input Bias Current

50 pA

Slew Rate

1000V/μs

Maximum Operating Temperature

85°C

Length

38.9mm

Width

25.4mm

Series

PA85

Height

6.4mm

Standards/Approvals

No

Automotive Standard

No

Output Current

200mA

Input Offset Current

100 pA

COO (Country of Origin):
US

Power Operational Amplifiers, Apex


Power Operational Amplifiers, Apex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy