MCP6V64T-E/STVAO Microchip, Operational Amplifier, 1 MHz, 14-Pin 5.5V TSSOP
- RS Stock No.:
- 724-811
- Mfr. Part No.:
- MCP6V64T-E/STVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP749,085.00
(exc. VAT)
PHP838,975.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP299.634 | PHP749,085.00 |
*price indicative
- RS Stock No.:
- 724-811
- Mfr. Part No.:
- MCP6V64T-E/STVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Slew Rate | 0.45V/μs | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | ±2.4 μV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Width | 6.4mm | |
| Series | MCP6V64 | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 23mA | |
| Input Offset Current | ±60 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Slew Rate 0.45V/μs | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage ±2.4 μV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Width 6.4mm | ||
Series MCP6V64 | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Output Current 23mA | ||
Input Offset Current ±60 pA | ||
- COO (Country of Origin):
- TH
The Microchip Low offset operational amplifier is designed for precision signal conditioning where minimal offset and drift are critical. it features input offset voltage correction to achieve very low offset performance and offers a typical gain bandwidth product of 1 MHz. rail-to-rail input and output operation enables maximum signal swing in low-voltage designs across an extended temperature range.
Provides Input offset voltage correction for very low offset and drift
Delivers Typical gain bandwidth product of 1 MHz
Supports Rail-to-rail input and output operation
Optimized For precision and low-voltage applications
Ensures Reliable performance over extended temperature range from -40°C to +125°C
Related links
- MCP6404T-E/STVAO Microchip 1 MHz, 14-Pin 6V TSSOP
- MCP6004T-E/STVAO Microchip 1 MHz, 14-Pin 6V TSSOP
- MCP6V94T-E/STVAO Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6494T-E/STVAO Microchip 7.5 MHz, 14-Pin 5.5V TSSOP
- MCP6489T-E/STVAO Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6V84T-E/STVAO Microchip 5 MHz, 14-Pin 5.5V TSSOP
- MCP6474T-E/STVAO Microchip 2 MHz, 14-Pin 5.5V TSSOP
- MCP664T-E/STVAO Microchip 60 MHz, 14-Pin 5.5V TSSOP
