MCP6441T-E/OTVAO Microchip, Operational Amplifier, 9 kHz, 5-Pin 6V SOT-23
- RS Stock No.:
- 724-781
- Mfr. Part No.:
- MCP6441T-E/OTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP190,677.00
(exc. VAT)
PHP213,558.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP63.559 | PHP190,677.00 |
*price indicative
- RS Stock No.:
- 724-781
- Mfr. Part No.:
- MCP6441T-E/OTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 9kHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 1.4V | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 3V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6441 | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Height | 1.45mm | |
| Output Current | 22mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 9kHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 1.4V | ||
Vos - Input Offset Voltage 4.5 mV | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 3V/μs | ||
Maximum Operating Temperature 125°C | ||
Series MCP6441 | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Height 1.45mm | ||
Output Current 22mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Single nanopower operational amplifier is designed for ultra-low power signal conditioning in energy-sensitive applications. it features extremely low typical quiescent current with rail-to-rail input and output operation, enabling accurate amplification at very low supply currents. unity gain stability and low bandwidth make it Ideal for wearable, portable, and long-life battery-powered systems.
Ensures Unity gain stable performance
Delivers Typical gain bandwidth product of 9 KHz
Prevents Phase reversal during operation
Optimized For nanopower and battery-operated applications
Supports Extended operating temperature range from -40°C to +125°C
Related links
- MCP6441T-E/OT Microchip 9 kHz, 5-Pin 6V SOT-23
- MCP6441T-E/LT Microchip 9 kHz, 5-Pin 6V SC-70
- MCP6061T-E/OTVAO Microchip 730 kHz, 5-Pin 6V SOT-23
- MCP6141T-E/OTVAO Microchip 100 kHz, 5-Pin 6V SOT-23
- MCP6051T-E/OTVAO Microchip 385 kHz, 5-Pin 6V SOT-23
- MCP6041T-E/OTVAO Microchip 14 kHz, 5-Pin 6V SOT-23
- MCP6442T-E/MSVAO Microchip 9 kHz, 8-Pin 6V MSOP
- MCP6442T-E/MS Microchip 9 kHz, 8-Pin 6V MSOP
