MCP6041T-E/OTVAO Microchip, Operational Amplifier, 14 kHz, 5-Pin 6V SOT-23
- RS Stock No.:
- 724-570
- Mfr. Part No.:
- MCP6041T-E/OTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP143,982.00
(exc. VAT)
PHP161,259.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP47.994 | PHP143,982.00 |
*price indicative
- RS Stock No.:
- 724-570
- Mfr. Part No.:
- MCP6041T-E/OTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 14kHz | |
| Minimum Supply Voltage | 1.4V | |
| Maximum Supply Voltage | 6V | |
| Vos - Input Offset Voltage | 3 mV | |
| Slew Rate | 3V/ms | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 1 pA | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6041 | |
| Standards/Approvals | RoHS | |
| Width | 2.8mm | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Output Current | 20mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 14kHz | ||
Minimum Supply Voltage 1.4V | ||
Maximum Supply Voltage 6V | ||
Vos - Input Offset Voltage 3 mV | ||
Slew Rate 3V/ms | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 1 pA | ||
Maximum Operating Temperature 125°C | ||
Series MCP6041 | ||
Standards/Approvals RoHS | ||
Width 2.8mm | ||
Length 2.9mm | ||
Height 1.45mm | ||
Output Current 20mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier designed for precision applications, ensuring high performance in a Compact form factor. Boasting a variety of features that cater to demanding electronic designs, this device is Ideal for signal processing tasks where accuracy is paramount. it suitable for various circuit designs demanding reliable operation within strict parameters. Its design ensures efficient operation even in extreme temperature conditions, underpinning its adaptability across diverse environments.
Minimum and maximum operating temperatures are conducive for various environmental applications
Optimally designed height and width contribute to space-saving on circuit boards
Incorporates provisions for gain bandwidth product performance, ensuring Rapid signal processing
Features a range of supply voltage compatibility to suit different circuit requirements
Utilises a robust package type for enhanced durability during installation
Configured for multiple channels to support complex circuit designs
Low input offset voltage minimises errors in signal amplification
Pin count offers flexibility in circuit connectivity based on design needs
Related links
- MCP6041T-I/OT Microchip 14 kHz, 5-Pin 6V SOT-23
- Microchip 14 kHz, 5-Pin 6V SOT-23
- MCP6061T-E/OTVAO Microchip 730 kHz, 5-Pin 6V SOT-23
- MCP6141T-E/OTVAO Microchip 100 kHz, 5-Pin 6V SOT-23
- MCP6441T-E/OTVAO Microchip 9 kHz, 5-Pin 6V SOT-23
- MCP6051T-E/OTVAO Microchip 385 kHz, 5-Pin 6V SOT-23
- MCP6041T-E/OT Microchip 14 kHz, 8-Pin 6V MSOP
- Microchip 14 kHz, 8-Pin 6V MSOP
