MCP6141T-E/OTVAO Microchip, Operational Amplifier, 100 kHz, 5-Pin 6V SOT-23

Subtotal (1 reel of 3000 units)*

PHP167,331.00

(exc. VAT)

PHP187,410.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP55.777PHP167,331.00

*price indicative

RS Stock No.:
724-584
Mfr. Part No.:
MCP6141T-E/OTVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

100kHz

Maximum Supply Voltage

6V

Minimum Supply Voltage

1.4V

Input Bias Current

1 pA

Slew Rate

24V/ms

Vos - Input Offset Voltage

3 mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

MCP6141

Length

2.9mm

Width

2.8mm

Height

1.45mm

Automotive Standard

AEC-Q100

Output Current

20mA

Input Offset Current

1 pA

COO (Country of Origin):
TH
The Microchip Ultra low power rail to rail operational amplifier is optimized for battery-powered and portable applications. it operates from a single supply voltage as low as 1.4V while consuming less than 1 μA of quiescent current per amplifier. the device supports rail to rail input and output operation and is intended for non-unity gain applications requiring efficient power usage and Compact system design.

Operates With single supply voltage down to 1.4V

Consumes Less than 1 μA maximum quiescent current per amplifier

Enables Rail to rail input operation for low-voltage signals

Provides Rail to rail output swing for maximum dynamic range

Optimized For battery powered and portable applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy