MCP6401T-E/OTVAO Microchip, Operational Amplifier, 1 MHz, 5-Pin 6V SOT-23

Subtotal (1 reel of 3000 units)*

PHP108,960.00

(exc. VAT)

PHP122,040.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP36.32PHP108,960.00

*price indicative

RS Stock No.:
724-774
Mfr. Part No.:
MCP6401T-E/OTVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

1MHz

Maximum Supply Voltage

6V

Minimum Supply Voltage

1.8V

Input Bias Current

1 pA

Vos - Input Offset Voltage

4.5 mV

Minimum Operating Temperature

-40°C

Slew Rate

0.5V/μs

Maximum Operating Temperature

125°C

Height

1.45mm

Length

2.9mm

Series

MCP6401

Width

2.8mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Output Current

30mA

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Low quiescent current rail to rail operational amplifier is designed for low-power analogue signal conditioning in battery-powered and industrial applications. it combines low typical supply current with rail-to-rail input and output operation, unity gain stability, and a 1 mhz gain bandwidth product, enabling efficient performance across a wide supply voltage range.

Consumes Low typical quiescent current of 45 μA

Supports Rail to rail input and output operation

Ensures Unity gain stable performance

Delivers Typical gain bandwidth product of 1 MHz

Operates With supply voltage range from 1.8V to 6.0V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy