MCP6271T-E/OTVAO Microchip, Operational Amplifier, 2 MHz, 5-Pin 6V SOT-23
- RS Stock No.:
- 724-593
- Mfr. Part No.:
- MCP6271T-E/OTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP124,524.00
(exc. VAT)
PHP139,467.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP41.508 | PHP124,524.00 |
*price indicative
- RS Stock No.:
- 724-593
- Mfr. Part No.:
- MCP6271T-E/OTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 0.9V/μs | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 3 mV | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6271 | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Width | 2.8mm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 25mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 2MHz | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 0.9V/μs | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 3 mV | ||
Maximum Operating Temperature 125°C | ||
Series MCP6271 | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Width 2.8mm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 25mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Wide current bandwidth operational amplifier is designed for applications requiring fast response and stable performance across varying load conditions. it offers a high gain bandwidth product of 2 MHz with a robust phase margin, ensuring reliable amplification over a wide supply range. rail to rail input and output capability enables maximum signal swing, making it suitable for industrial and low-voltage analogue systems.
Delivers Gain bandwidth product of 2 MHz
Operates With supply voltage range from 2.0V to 6.0V
Supports Rail-to-rail input and output operation
Ensures Reliable performance over extended temperature range from -40°C to +125°C
Related links
- MCP6271T-E/OT Microchip 2 MHz, 5-Pin 6V SOT-23
- Microchip 2 MHz, 5-Pin 6V SOT-23
- MCP6V71T-E/OTVAO Microchip 2 MHz, 5-Pin 5.5V SOT-23
- MCP6471T-E/OTVAO Microchip 2 MHz, 5-Pin 5.5V SOT-23
- MCP6401T-E/OTVAO Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6281T-E/OTVAO Microchip 5 MHz, 5-Pin 6V SOT-23
- MCP6291T-E/OTVAO Microchip 10 MHz, 5-Pin 6V SOT-23
- MCP6001T-E/OTVAO Microchip 1 MHz, 5-Pin 6V SOT-23
