MCP6V71T-E/OTVAO Microchip, Operational Amplifier, 2 MHz, 5-Pin 5.5V SOT-23
- RS Stock No.:
- 724-812
- Mfr. Part No.:
- MCP6V71T-E/OTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP346,332.00
(exc. VAT)
PHP387,891.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP115.444 | PHP346,332.00 |
*price indicative
- RS Stock No.:
- 724-812
- Mfr. Part No.:
- MCP6V71T-E/OTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2V | |
| Vos - Input Offset Voltage | 8 μV | |
| Input Bias Current | 1 pA | |
| Slew Rate | 1V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Series | MCP6V71 | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Output Current | 26mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±50 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 2MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2V | ||
Vos - Input Offset Voltage 8 μV | ||
Input Bias Current 1 pA | ||
Slew Rate 1V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Length 2.9mm | ||
Series MCP6V71 | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Output Current 26mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±50 pA | ||
- COO (Country of Origin):
- TH
The Microchip Low power low offset operational amplifier is designed for precision applications that demand minimal offset and drift with efficient power consumption. it features input offset voltage correction for high accuracy and delivers a typical gain bandwidth product of 2 MHz. The rail-to-rail input and output capability with unity gain stability makes it suitable for low-voltage and industrial designs over a wide temperature range.
Consumes Low power for energy-efficient operation
Delivers Typical gain bandwidth product of 2 MHz
Supports Rail-to-rail input and output operation
Ensures Unity gain stable performance
Supports Extended operating temperature range from -40°C to +125°C
Related links
- MCP6471T-E/OTVAO Microchip 2 MHz, 5-Pin 5.5V SOT-23
- MCP6V71T-E/OT Microchip 2 MHz, 5-Pin 5.5V SOT-23
- Microchip 2 MHz, 5-Pin 5.5V SOT-23
- MCP6271T-E/OTVAO Microchip 2 MHz, 5-Pin 6V SOT-23
- MCP6V81T-E/OTVAO Microchip 5 MHz, 5-Pin 5.5V SOT-23
- MCP6481T-E/OTVAO Microchip 4 MHz, 5-Pin 5.5V SOT-23
- MCP631T-E/OTVAO Microchip 24 MHz, 5-Pin 5.5V SOT-23
- MCP6496T-E/OTVAO Microchip 30 MHz, 5-Pin 5.5V SOT-23
