MCP6481T-E/OTVAO Microchip, Operational Amplifier, 4 MHz, 5-Pin 5.5V SOT-23
- RS Stock No.:
- 724-788
- Mfr. Part No.:
- MCP6481T-E/OTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP159,546.00
(exc. VAT)
PHP178,692.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP53.182 | PHP159,546.00 |
*price indicative
- RS Stock No.:
- 724-788
- Mfr. Part No.:
- MCP6481T-E/OTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 4MHz | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 5.5V | |
| Input Bias Current | 150 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 2.7V/μs | |
| Vos - Input Offset Voltage | 1.5 mV | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.2mm | |
| Series | MCP6481 | |
| Height | 1.45mm | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 36mA | |
| Input Offset Current | ±0.1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 4MHz | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 5.5V | ||
Input Bias Current 150 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 2.7V/μs | ||
Vos - Input Offset Voltage 1.5 mV | ||
Maximum Operating Temperature 125°C | ||
Width 3.2mm | ||
Series MCP6481 | ||
Height 1.45mm | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Output Current 36mA | ||
Input Offset Current ±0.1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier designed for applications requiring low input offset voltage and low bias current. With an operating temperature range from -40 to 125°C, it is well-suited for automotive and industrial environments. Its Compact SOT-23 package ensures easy integration into diverse circuits, offering flexibility for various design needs. The device features a gain bandwidth product of 5 MHz, essential for high-speed applications, while its five-pin configuration allows for efficient layout in constrained spaces.
Designed for optimal performance with a low input offset current for accurate signal amplification
Operates effectively across temperatures from -40 to 125°C, making it Ideal for a range of environments
Features a gain bandwidth product of 5 MHz, suitable for high-speed applications
Incorporates a 5 pin configuration for simplified circuit integration
Related links
- MCP6V81T-E/OTVAO Microchip 5 MHz, 5-Pin 5.5V SOT-23
- MCP621ST-E/OTVAO Microchip 20 MHz, 5-Pin 5.5V SOT-23
- MCP6V71T-E/OTVAO Microchip 2 MHz, 5-Pin 5.5V SOT-23
- MCP631T-E/OTVAO Microchip 24 MHz, 5-Pin 5.5V SOT-23
- MCP6496T-E/OTVAO Microchip 30 MHz, 5-Pin 5.5V SOT-23
- MCP651ST-E/OTVAO Microchip 50 MHz, 5-Pin 5.5V SOT-23
- MCP6471T-E/OTVAO Microchip 2 MHz, 5-Pin 5.5V SOT-23
- MCP661T-E/OTVAO Microchip 60 MHz, 5-Pin 5.5V SOT-23
