MCP621ST-E/OTVAO Microchip, Operational Amplifier, 20 MHz, 5-Pin 5.5V SOT-23
- RS Stock No.:
- 724-588
- Mfr. Part No.:
- MCP621ST-E/OTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP404,703.00
(exc. VAT)
PHP453,267.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP134.901 | PHP404,703.00 |
*price indicative
- RS Stock No.:
- 724-588
- Mfr. Part No.:
- MCP621ST-E/OTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 20MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Slew Rate | 10V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 200 μV | |
| Input Bias Current | 5 pA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Series | MCP621S | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 70mA | |
| Input Offset Current | ±10 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 20MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Slew Rate 10V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 200 μV | ||
Input Bias Current 5 pA | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Length 2.9mm | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Series MCP621S | ||
Automotive Standard AEC-Q100 | ||
Output Current 70mA | ||
Input Offset Current ±10 pA | ||
- COO (Country of Origin):
- TH
The Microchip High slew rate operational amplifier is designed for fast and accurate signal amplification in demanding analogue applications. it features low offset voltage and uses mcal self-calibration at power-up to ensure precision. selected package options include a CAL/CS pin enabling low-power operation with automatic offset calibration when normal operation resumes, making it suitable for power-sensitive and high-performance designs.
Delivers Rail to rail output capability
Supports Input range including the negative rail
Ensures No phase reversal during operation
Operates Across supply voltage range from 2.5V to 5.5V
Drives High output current up to ±70 mA
Supports Extended temperature range from -40°C to +125°C
Related links
- MCP621ST-E/OT Microchip 20 MHz, 5-Pin 5.5V SOT-23
- MCP6V81T-E/OTVAO Microchip 5 MHz, 5-Pin 5.5V SOT-23
- MCP6481T-E/OTVAO Microchip 4 MHz, 5-Pin 5.5V SOT-23
- MCP6V71T-E/OTVAO Microchip 2 MHz, 5-Pin 5.5V SOT-23
- MCP631T-E/OTVAO Microchip 24 MHz, 5-Pin 5.5V SOT-23
- MCP6496T-E/OTVAO Microchip 30 MHz, 5-Pin 5.5V SOT-23
- MCP651ST-E/OTVAO Microchip 50 MHz, 5-Pin 5.5V SOT-23
- MCP6471T-E/OTVAO Microchip 2 MHz, 5-Pin 5.5V SOT-23
