MCP651ST-E/OTVAO Microchip, Operational Amplifier, 50 MHz, 5-Pin 5.5V SOT-23
- RS Stock No.:
- 724-608
- Mfr. Part No.:
- MCP651ST-E/OTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP486,420.00
(exc. VAT)
PHP544,800.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP162.14 | PHP486,420.00 |
*price indicative
- RS Stock No.:
- 724-608
- Mfr. Part No.:
- MCP651ST-E/OTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 50MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Input Bias Current | 6 pA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 200 μV | |
| Slew Rate | 30V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP651 | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Output Current | 100mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 50MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Input Bias Current 6 pA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 200 μV | ||
Slew Rate 30V/μs | ||
Maximum Operating Temperature 125°C | ||
Series MCP651 | ||
Width 3.1mm | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Output Current 100mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip operational amplifier is designed for high-performance applications requiring precision and reliability. It operates effectively within a temperature range of -40°C to 125°C, making it suitable for demanding automotive environments. With a robust pin count of 14 and housed in a TSSOP package, this amplifier is engineered for efficient circuit integration. Its unique gain-bandwidth product of 50 MHz ensures optimal performance across various applications, enabling Rapid signal processing.
Operates over a wide temperature range from -40°C to 125°C, ensuring functionality in extreme environments
Configured with 14 pins, facilitating straightforward integration into diverse circuits
Utilises a TSSOP package type, optimising space and layout in Compact designs
Features a gain bandwidth product of 50 MHz, allowing for fast signal processing
Designed for low input offset voltage, contributing to enhanced precision in signal amplification
Provides operational advantages in applications requiring effective and efficient voltage supply management
Related links
- MCP651ST-E/OT Microchip 50 MHz, 5-Pin 5.5V SOT-23
- MCP6V81T-E/OTVAO Microchip 5 MHz, 5-Pin 5.5V SOT-23
- MCP6481T-E/OTVAO Microchip 4 MHz, 5-Pin 5.5V SOT-23
- MCP621ST-E/OTVAO Microchip 20 MHz, 5-Pin 5.5V SOT-23
- MCP6V71T-E/OTVAO Microchip 2 MHz, 5-Pin 5.5V SOT-23
- MCP631T-E/OTVAO Microchip 24 MHz, 5-Pin 5.5V SOT-23
- MCP6471T-E/OTVAO Microchip 2 MHz, 5-Pin 5.5V SOT-23
- MCP661T-E/OTVAO Microchip 60 MHz, 5-Pin 5.5V SOT-23
