MCP661T-E/OTVAO Microchip, Operational Amplifier, 60 MHz, 5-Pin 5.5V SOT-23

Subtotal (1 reel of 3000 units)*

PHP252,939.00

(exc. VAT)

PHP283,293.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP84.313PHP252,939.00

*price indicative

RS Stock No.:
724-618
Mfr. Part No.:
MCP661T-E/OTVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

60MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Slew Rate

32V/μs

Input Bias Current

6 pA

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

±1.8 mV

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

3.2mm

Series

MCP661

Length

3.1mm

Height

1.45mm

Automotive Standard

AEC-Q100

Output Current

70mA

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip operational amplifier is designed to provide high-performance signal processing in a Compact form factor. Engineered for precision, it operates effectively across a range of temperatures from -40°C to 125°C, making it suitable for various applications, including automotive standards. Its Compact TSSOP package allows for easy integration into space-constrained layouts while maintaining excellent reliability and functionality. With a pin count of 14, this operational amplifier caters to diverse circuit designs, optimising performance without compromising on versatility.

Designed to operate within a wide temperature range of -40°C to 125°C for versatile application

Compact TSSOP package facilitates space-efficient integration into circuit designs

Composed of 14 pins, providing flexibility for a variety of circuit configurations

Ensures reliable signal processing, enhancing overall circuit performance

Complies with automotive standards, making it Ideal for automotive applications

Supports operational amplification requirements with precision

Offers high-performance characteristics suitable for a broad spectrum of electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy