MCP6291T-E/OTVAO Microchip, Operational Amplifier, 10 MHz, 5-Pin 6V SOT-23
- RS Stock No.:
- 724-766
- Mfr. Part No.:
- MCP6291T-E/OTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP140,091.00
(exc. VAT)
PHP156,903.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP46.697 | PHP140,091.00 |
*price indicative
- RS Stock No.:
- 724-766
- Mfr. Part No.:
- MCP6291T-E/OTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2.4V | |
| Slew Rate | 7V/μs | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 3 mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6291 | |
| Width | 2.8mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 25mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2.4V | ||
Slew Rate 7V/μs | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 3 mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP6291 | ||
Width 2.8mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 25mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier is designed for precision applications. It ensures reliable performance across varying conditions, featuring a pin count of 5, which allows for versatile circuit configurations. This component is particularly valuable in designs that require minimal offset and drift. Operating efficiently from a minimum temperature of -40°C, it showcases its suitability for automotive and industrial uses, ensuring robustness in demanding environments. With a gain bandwidth product of 10 MHz, the amplifier is adept at handling high-frequency signals, making it an Ideal choice for applications that require accurate amplification and fast response times.
Operates with a single supply voltage for flexibility in circuit design
Minimum operating temperature of -40°C, suitable for extreme environments
Single channel design simplifies implementation in various applications
10 MHz gain bandwidth product supports high-speed operations
Designed to meet automotive standards, ensuring reliability and compliance
Low power consumption contributes to energy efficiency in circuits
Related links
- MCP6291T-E/OT Microchip 10 MHz, 5-Pin 6V SOT-23
- Microchip 10 MHz, 5-Pin 6V SOT-23
- MCP6021T-E/OTVAO Microchip 10 MHz, 5-Pin 5.5V SOT-23
- MCP6V91T-E/OTVAO Microchip 10 MHz, 5-Pin 5.5V SOT-23
- MCP6401T-E/OTVAO Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6281T-E/OTVAO Microchip 5 MHz, 5-Pin 6V SOT-23
- MCP6001T-E/OTVAO Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6271T-E/OTVAO Microchip 2 MHz, 5-Pin 6V SOT-23
