MCP6141T-E/OT Microchip, Operational Amplifier, 100 kHz, 5-Pin 6V SOT-23
- RS Stock No.:
- 598-155
- Mfr. Part No.:
- MCP6141T-E/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP122,031.00
(exc. VAT)
PHP136,674.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP40.677 | PHP122,031.00 |
*price indicative
- RS Stock No.:
- 598-155
- Mfr. Part No.:
- MCP6141T-E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 100kHz | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 24V/μs | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 3 mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6141 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Height | 1.45mm | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 100kHz | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 24V/μs | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 3 mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP6141 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Height 1.45mm | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier designed to deliver superior performance in various applications. Featuring a low input offset voltage and ultra-low bias currents, this op-amp excels in precision signal processing tasks, ensuring accurate and reliable output. With its wide supply voltage range, the device offers great flexibility, making it ideal for both battery-powered and robust, industrial applications. Whether used in audio equipment, instrumentation, or consumer electronics, this op-amp provides the efficiency and performance engineers demand. Its small form factor coupled with low power consumption makes it an excellent choice for space-constrained designs without compromising functionality. Experience enhanced circuit designs with high gain and bandwidth capabilities, perfect for any technical enthusiast looking to integrate cutting-edge technology into their projects.
Offers a wide supply voltage range for exceptional design flexibility
Delivers ultra low input bias current to enhance accuracy
Supports low power operation suitable for battery powered applications
Ensures a small footprint ideal for compact device designs
Provides high gain and bandwidth capabilities for demanding applications
Related links
- MCP6141T-E/OTVAO Microchip 100 kHz, 5-Pin 6V SOT-23
- MCP6141T-E/SNVAO Microchip 100 kHz, 8-Pin 6V SOIC
- Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6231UT-E/OT Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6231RT-E/OT Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6231T-E/OT Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6L91T-E/OT Microchip 10 kHz, 5-Pin 6V SOT-23
- MCP6L1T-E/OT Microchip 2800 kHz, 5-Pin 6V SOT-23
