MCP6L91T-E/OT Microchip, Operational Amplifier, 10 kHz, 5-Pin 6V SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 11%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP481.07

(exc. VAT)

PHP538.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP48.107PHP481.07-
100 - 490PHP42.365PHP423.6511%
500 - 990PHP38.015PHP380.1520%
1000 +PHP32.709PHP327.0932%

*price indicative

Packaging Options:
RS Stock No.:
649-486
Mfr. Part No.:
MCP6L91T-E/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Through Hole

Package Type

SOT-23

Number of Channels

2

Pin Count

5

GBP - Gain Bandwidth Product

10kHz

Maximum Supply Voltage

6V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

-3 → 3 mV

Input Bias Current

±1 pA

Slew Rate

7V/μs

Maximum Operating Temperature

125°C

Series

MCP629

Standards/Approvals

AEC-Q100

Output Current

25mA

Automotive Standard

AEC-Q200 Grade 1, AEC-Q100, AEC Grade 0

Input Offset Current

±1.0 pA (Typical at 25°C)

The Microchip 10 MHz rail-to-rail OPerational amplifiers offer wide bandwidth for current handling and include a Chip Select input for dual OP amps housed in an 8-pin package, where the device is constructed by cascading the two OP amps so that the output of OP amp A is connected to the noninverting input of OP amp B, and the Chip Select input enables a low-power mode, with the amplifiers designed using Microchip’s Advanced CMOS process.

Rail-to-Rail Input and Output

Extended Temperature Range is -40°C to +125°C

Available in Single Packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy