MCP6231UT-E/OT Microchip, Operational Amplifier, 300 kHz, 5-Pin 6V SOT-23
- RS Stock No.:
- 649-470
- Mfr. Part No.:
- MCP6231UT-E/OT
- Manufacturer:
- Microchip
This image is representative of the product range
Add 100 more to save PHP74.70
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP249.00
(exc. VAT)
PHP278.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2,730 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP24.90 | PHP249.00 | - |
| 100 - 490 | PHP24.153 | PHP241.53 | PHP74.70 |
| 500 - 990 | PHP23.428 | PHP234.28 | PHP736.00 |
| 1000 + | PHP22.725 | PHP227.25 | PHP2,175.00 |
*price indicative
- RS Stock No.:
- 649-470
- Mfr. Part No.:
- MCP6231UT-E/OT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SOT-23 | |
| Number of Channels | 2 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 6V | |
| Vos - Input Offset Voltage | -5.0 to +5.0 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.15V/μs | |
| Input Bias Current | ±1 pA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Series | MCP6231/1R/1U/2/4 | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SOT-23 | ||
Number of Channels 2 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 300kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 6V | ||
Vos - Input Offset Voltage -5.0 to +5.0 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.15V/μs | ||
Input Bias Current ±1 pA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Series MCP6231/1R/1U/2/4 | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
Related links
- Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6231RT-E/OT Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6231T-E/OT Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6231UT-E/LT Microchip 300 kHz, 5-Pin 6V SC-70
- MCP6L91T-E/OT Microchip 10 kHz, 5-Pin 6V SOT-23
- MCP6L1T-E/OT Microchip 2800 kHz, 5-Pin 6V SOT-23
- MCP6061T-E/OT Microchip 750 kHz, 5-Pin 6V SOT-23
- MCP6L01UT-E/OT Microchip 1 kHz, 5-Pin 6V SOT-23
