MCP6L01UT-E/OT Microchip, Operational Amplifier, 1 kHz, 5-Pin 6V SOT-23
- RS Stock No.:
- 649-472
- Mfr. Part No.:
- MCP6L01UT-E/OT
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP525.44
(exc. VAT)
PHP588.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2,940 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP26.272 | PHP525.44 |
| 200 - 980 | PHP23.14 | PHP462.80 |
| 1000 - 1980 | PHP20.748 | PHP414.96 |
| 2000 + | PHP17.877 | PHP357.54 |
*price indicative
- RS Stock No.:
- 649-472
- Mfr. Part No.:
- MCP6L01UT-E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SOT-23 | |
| Number of Channels | 2 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 1kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 0.6V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | ±1 mV | |
| Input Bias Current | 2 pA | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Series | MCP6L01/1R/1U/2/4 | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Output Current | 20mA | |
| Automotive Standard | No | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SOT-23 | ||
Number of Channels 2 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 1kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 0.6V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage ±1 mV | ||
Input Bias Current 2 pA | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Series MCP6L01/1R/1U/2/4 | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Output Current 20mA | ||
Automotive Standard No | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Single general purpose op amp offering rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1 MHz with typical quiescent current of 85 microamperes. It is available in SC-70 and SOT-23 packages.
Rail to Rail Input and Output
Extended Temperature Range
Space Saving Package Offering
Related links
- Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6231UT-E/OT Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6231RT-E/OT Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6231T-E/OT Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6L91T-E/OT Microchip 10 kHz, 5-Pin 6V SOT-23
- MCP6L1T-E/OT Microchip 2800 kHz, 5-Pin 6V SOT-23
- MCP6061T-E/OT Microchip 750 kHz, 5-Pin 6V SOT-23
- MCP6441T-E/OT Microchip 9 kHz, 5-Pin 6V SOT-23
