MCP6051T-E/OT Microchip, Operational Amplifier, 385 kHz, 5-Pin 6V SOT-23
- RS Stock No.:
- 644-248
- Mfr. Part No.:
- MCP6051T-E/OT
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 tape of 5 units)*
PHP368.62
(exc. VAT)
PHP412.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3,000 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP73.724 | PHP368.62 |
| 50 - 245 | PHP64.934 | PHP324.67 |
| 250 - 495 | PHP58.296 | PHP291.48 |
| 500 + | PHP50.046 | PHP250.23 |
*price indicative
- RS Stock No.:
- 644-248
- Mfr. Part No.:
- MCP6051T-E/OT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SOT-23 | |
| Number of Channels | 2 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 385kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 0.15V/μs | |
| Vos - Input Offset Voltage | 150 μV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 1 pA | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6051/2/4 | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Height | 1.45mm | |
| Length | 3.1mm | |
| Output Current | 26mA | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SOT-23 | ||
Number of Channels 2 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 385kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 0.15V/μs | ||
Vos - Input Offset Voltage 150 μV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 1 pA | ||
Maximum Operating Temperature 125°C | ||
Series MCP6051/2/4 | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Height 1.45mm | ||
Length 3.1mm | ||
Output Current 26mA | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- TH
Related links
- MCP6051T-E/OTVAO Microchip 385 kHz, 5-Pin 6V SOT-23
- Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6231UT-E/OT Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6231RT-E/OT Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6231T-E/OT Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6L91T-E/OT Microchip 10 kHz, 5-Pin 6V SOT-23
- MCP6L1T-E/OT Microchip 2800 kHz, 5-Pin 6V SOT-23
- MCP6061T-E/OT Microchip 750 kHz, 5-Pin 6V SOT-23
