MCP6051T-E/OTVAO Microchip, Operational Amplifier, 385 kHz, 5-Pin 6V SOT-23

Subtotal (1 reel of 3000 units)*

PHP198,462.00

(exc. VAT)

PHP222,276.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP66.154PHP198,462.00

*price indicative

RS Stock No.:
724-574
Mfr. Part No.:
MCP6051T-E/OTVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

385kHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

6V

Input Bias Current

1 pA

Slew Rate

0.15V/μs

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

±150 μV

Maximum Operating Temperature

125°C

Length

3.1mm

Series

MCP6051

Standards/Approvals

RoHS

Height

1.45mm

Width

3.2mm

Output Current

26mA

Automotive Standard

AEC-Q100

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip High performance operational amplifier is designed to meet the demands of various applications. It integrates essential features such as low input offset voltage, ensuring precision in signal processing. This device is Ideal for automotive applications, being automotive qualified, and complies with pertinent industry standards, including RoHS. While offering a flexible design, it also excels in thermal management, making it suitable for environments with varying operational temperatures.

Automotive qualified for reliable performance in critical environments

Supports RoHS compliance, ensuring environmental safety

Ensures efficient operation across multiple channels for enhanced functionality

Designed to meet rigorous standards and approvals, including export control data

Facilitates high-speed networking and video capabilities integrating seamlessly into complex systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy