MCP6442T-E/MS Microchip, Operational Amplifier, 9 kHz, 8-Pin 6V MSOP
- RS Stock No.:
- 599-170
- Mfr. Part No.:
- MCP6442T-E/MS
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP214,025.00
(exc. VAT)
PHP239,700.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP85.61 | PHP214,025.00 |
*price indicative
- RS Stock No.:
- 599-170
- Mfr. Part No.:
- MCP6442T-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 9kHz | |
| Minimum Supply Voltage | 1.4V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 3V/ms | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | ±1 pA | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | MCP6442 | |
| Width | 4.9mm | |
| Length | 3mm | |
| Height | 1.1mm | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 9kHz | ||
Minimum Supply Voltage 1.4V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 3V/ms | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current ±1 pA | ||
Vos - Input Offset Voltage 4.5 mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series MCP6442 | ||
Width 4.9mm | ||
Length 3mm | ||
Height 1.1mm | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier is designed to deliver outstanding performance in a variety of applications. With its low power consumption and high bandwidth, it is ideal for battery-operated devices needing efficient operation. The versatile architecture supports single-supply or dual-supply configurations, making it easy to integrate into existing systems. Furthermore, the amplifier features rail to rail output, ensuring maximum dynamic range for your signals. The device exhibits low noise characteristics, enhancing the clarity of audio and sensor applications. Its reliable performance in challenging environments makes it a dependable choice for engineers and designers looking to create robust electronic solutions.
Low power consumption facilitates energy efficient designs
High bandwidth support enables rapid signal processing
Compatible with single supply or dual supply configurations for versatile application
Rail to rail output maximises signal dynamic range
Low noise characteristics improve overall signal clarity
Durable design ensures reliability in challenging environments
Related links
- MCP6442-E/MS Microchip 9 kHz, 8-Pin 6V MSOP
- MCP6442T-E/MSVAO Microchip 9 kHz, 8-Pin 6V MSOP
- MCP6442-E/SN Microchip 9 kHz, 8-Pin 6V SOIC
- MCP6L2T-E/MS Microchip 10 kHz, 8-Pin 6V MSOP
- MCP6232T-E/MS Microchip 300 kHz, 8-Pin 6V MSOP
- MCP6441T-E/OTVAO Microchip 9 kHz, 5-Pin 6V SOT-23
- MCP6441T-E/LT Microchip 9 kHz, 5-Pin 6V SC-70
- MCP6441T-E/OT Microchip 9 kHz, 5-Pin 6V SOT-23
