MCP6232T-E/MS Microchip, Operational Amplifier, 300 kHz, 8-Pin 6V MSOP
- RS Stock No.:
- 649-570
- Mfr. Part No.:
- MCP6232T-E/MS
- Manufacturer:
- Microchip
This image is representative of the product range
Add 100 more to save PHP469.70
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP393.20
(exc. VAT)
PHP440.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2,500 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP39.32 | PHP393.20 | - |
| 100 - 490 | PHP34.623 | PHP346.23 | PHP469.70 |
| 500 - 990 | PHP31.056 | PHP310.56 | PHP4,132.00 |
| 1000 + | PHP26.707 | PHP267.07 | PHP12,613.00 |
*price indicative
- RS Stock No.:
- 649-570
- Mfr. Part No.:
- MCP6232T-E/MS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 1.8V | |
| Input Bias Current | ±1 pA | |
| Vos - Input Offset Voltage | -5.0 to +5.0 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.15V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6231/1R/1U/2/4 | |
| Standards/Approvals | AEC-Q100 | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 300kHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 1.8V | ||
Input Bias Current ±1 pA | ||
Vos - Input Offset Voltage -5.0 to +5.0 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.15V/μs | ||
Maximum Operating Temperature 125°C | ||
Series MCP6231/1R/1U/2/4 | ||
Standards/Approvals AEC-Q100 | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
Related links
- MCP6232T-E/SN Microchip 300 kHz, 8-Pin 6V SOIC
- MCP6232T-E/MNY Microchip 300 kHz, 8-Pin 6V TDFN
- MIC2333T-E/MS Microchip 300 kHz, 8-Pin 5.5V MSOP
- MCP6442T-E/MS Microchip 9 kHz, 8-Pin 6V MSOP
- MCP6442-E/MS Microchip 9 kHz, 8-Pin 6V MSOP
- MCP6L2T-E/MS Microchip 10 kHz, 8-Pin 6V MSOP
- Microchip 1 MHz, 8-Pin 6V MSOP
- Microchip 10 MHz, 8-Pin 6V MSOP
