MCP6232T-E/MNY Microchip, Operational Amplifier, 300 kHz, 8-Pin 6V TDFN
- RS Stock No.:
- 598-239
- Mfr. Part No.:
- MCP6232T-E/MNY
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP92,931.30
(exc. VAT)
PHP104,082.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP28.161 | PHP92,931.30 |
*price indicative
- RS Stock No.:
- 598-239
- Mfr. Part No.:
- MCP6232T-E/MNY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TDFN | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 5 mV | |
| Input Bias Current | ±1.0 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.15V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | MCP6232 | |
| Height | 1.1mm | |
| Output Current | 30mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TDFN | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 300kHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 5 mV | ||
Input Bias Current ±1.0 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.15V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series MCP6232 | ||
Height 1.1mm | ||
Output Current 30mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier excels in delivering high performance while maintaining low power consumption. Designed for versatility, it supports various applications, ensuring reliable operation in both consumer electronics and industrial equipment. With a wide voltage range and enhanced stability, this product is engineered to meet rigorous engineering demands. The op-amp features a uniquely tailored architecture to provide optimal gain performance, making it ideal for signal conditioning tasks. Its advanced design minimizes noise and distortion, offering clarity in signal processing.
Low noise operation ensures high quality signal integrity
Wide supply voltage range accommodates diverse system requirements
Rail to rail output delivers maximum dynamic range for optimal performance
Fast slew rates enhance responsiveness to rapid signal changes
Thermal stability guarantees reliable performance in varying temperatures
Related links
- MCP6232T-E/SN Microchip 300 kHz, 8-Pin 6V SOIC
- MCP6232T-E/MS Microchip 300 kHz, 8-Pin 6V MSOP
- MCP6062T-E/MNY Microchip 730 kHz, 8-Pin 6V TDFN
- MCP6V37T-E/MNY Microchip 300 kHz, 8-Pin 5.5V TDFN
- Microchip 300 kHz, 8-Pin 5.5V TDFN
- MCP6402T-E/MNY Microchip 1 MHz, 8-Pin 6V TDFN
- MCP6072T-E/MNY Microchip 1.2 MHz, 8-Pin 6V TDFN
- MCP6232-E/SN Microchip 300 kHz, 8-Pin 6V SOIC
