MCP6232T-E/SN Microchip, Operational Amplifier, 300 kHz, 8-Pin 6V SOIC
- RS Stock No.:
- 599-023
- Mfr. Part No.:
- MCP6232T-E/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP115,572.60
(exc. VAT)
PHP129,442.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP35.022 | PHP115,572.60 |
*price indicative
- RS Stock No.:
- 599-023
- Mfr. Part No.:
- MCP6232T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 1.8V | |
| Input Bias Current | ±1.0 pA | |
| Vos - Input Offset Voltage | 5 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.15V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6232 | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Output Current | 30mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 300kHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 1.8V | ||
Input Bias Current ±1.0 pA | ||
Vos - Input Offset Voltage 5 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.15V/μs | ||
Maximum Operating Temperature 125°C | ||
Series MCP6232 | ||
Height 1.1mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Output Current 30mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier exhibits an outstanding combination of performance, versatility, and efficiency, making it ideal for a wide range of applications. Designed with a focus on reliability, this op-amp delivers a seamless blend of speed and precision, catering to both consumer and industrial electronics. It operates with a single or dual power supply, enhancing design flexibility while ensuring optimal functionality. With its high slew rate and excellent bandwidth, this device is perfectly suited for signal conditioning, data acquisition, and audio applications. Users will appreciate the low noise characteristics and minimal distortion, which support high-fidelity performance in even the most demanding environments.
Low power consumption ensures extended battery life in portable applications
Single and dual supply capability offers versatility for different circuit designs
High slew rate allows for rapid response to input signal changes
Minimised noise level ensures signal integrity in sensitive applications
Wide bandwidth accommodates a variety of signal frequencies
Compact package design enables space efficient integration into designs
Excellent temperature stability guarantees reliable performance across various operating conditions
Related links
- MCP6232-E/SN Microchip 300 kHz, 8-Pin 6V SOIC
- MCP6231-E/SN Microchip 300 kHz, 8-Pin 6V SOIC
- MCP6232T-E/MNY Microchip 300 kHz, 8-Pin 6V TDFN
- MCP6232T-E/MS Microchip 300 kHz, 8-Pin 6V MSOP
- MCP6232-E/P Microchip 300 kHz, 8-Pin 6V PDIP
- Microchip 380 kHz, 8-Pin 6V SOIC
- MCP6052T-E/SN Microchip 385 kHz, 8-Pin 6V SOIC
- MCP6062-E/SN Microchip 600 kHz, 8-Pin 6V SOIC
