MCP6232-E/SN Microchip, Operational Amplifier, 300 kHz, 8-Pin 6V SOIC
- RS Stock No.:
- 649-566
- Mfr. Part No.:
- MCP6232-E/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save PHP90.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP300.00
(exc. VAT)
PHP336.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 960 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP30.00 | PHP300.00 | - |
| 100 - 490 | PHP29.10 | PHP291.00 | PHP90.00 |
| 500 - 990 | PHP28.227 | PHP282.27 | PHP886.50 |
| 1000 + | PHP27.38 | PHP273.80 | PHP2,620.00 |
*price indicative
- RS Stock No.:
- 649-566
- Mfr. Part No.:
- MCP6232-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 6V | |
| Input Bias Current | ±1 pA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | -5.0 to +5.0 mV | |
| Slew Rate | 0.15V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Series | MCP6231/1R/1U/2/4 | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 300kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 6V | ||
Input Bias Current ±1 pA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage -5.0 to +5.0 mV | ||
Slew Rate 0.15V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Series MCP6231/1R/1U/2/4 | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Rail-to-rail operational amplifiers offer wide bandwidth for quiescent current, featuring a 300 kHz gain bandwidth product and a typical phase margin of 65 degrees, and are designed using one of Microchips advanced CMOS processes.
Supply voltage range from 1.8V to 6.0V
Rail-to-rail input and output
Extended temperature range from -40°C to +125°C
Available in 5-pin SC70 and SOT-23 packages
Related links
- MCP6232-E/P Microchip 300 kHz, 8-Pin 6V PDIP
- MCP6232T-E/SN Microchip 300 kHz, 8-Pin 6V SOIC
- MCP6231-E/SN Microchip 300 kHz, 8-Pin 6V SOIC
- MCP6232T-E/MNY Microchip 300 kHz, 8-Pin 6V TDFN
- MCP6232T-E/MS Microchip 300 kHz, 8-Pin 6V MSOP
- MCP6V37T-E/MNY Microchip 300 kHz, 8-Pin 5.5V TDFN
- MCP6V32T-E/MSVAO Microchip 300 kHz, 8-Pin 5.5V MSOP
- MCP6497T-E/SNVAO Microchip 300 kHz, 8-Pin 5.5V MSOP
