MCP6V32T-E/MSVAO Microchip, Operational Amplifier, 300 kHz, 8-Pin 5.5V MSOP

Subtotal (1 reel of 2500 units)*

PHP437,780.00

(exc. VAT)

PHP490,312.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP175.112PHP437,780.00

*price indicative

RS Stock No.:
724-803
Mfr. Part No.:
MCP6V32T-E/MSVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

300kHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Slew Rate

0.13V/μs

Vos - Input Offset Voltage

8 μV

Input Bias Current

5 pA

Maximum Operating Temperature

125°C

Series

MCP6V32

Height

1.1mm

Standards/Approvals

RoHS

Width

4.9mm

Length

3mm

Output Current

21mA

Automotive Standard

AEC-Q100

Input Offset Current

±130 pA

COO (Country of Origin):
TH
The Microchip Operational amplifier is designed for a range of applications that require precision and efficient performance. With its MSOP package type, this component offers a Compact footprint without compromising on functionality. The device is well-suited for environments with varying temperature conditions, as it can operate within a minimum temperature of -40°C up to a maximum of 125°C.

Maximum Operating Temperature is optimised for reliability in various environments

Automotive Qualified designation ensures robustness for automotive applications

Complies with RoHS Information, supporting environmentally-conscious manufacturing

Operating temperature range allows for versatile application in harsh environments

MSOP packaging provides a space-efficient solution without sacrificing performance

Offers an 8-pin count, enabling straightforward integration into existing designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy