MIC2333T-E/MS Microchip, Operational Amplifier, 300 kHz, 8-Pin 5.5V MSOP
- RS Stock No.:
- 697-371
- Mfr. Part No.:
- MIC2333T-E/MS
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP354,712.50
(exc. VAT)
PHP397,277.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP141.885 | PHP354,712.50 |
*price indicative
- RS Stock No.:
- 697-371
- Mfr. Part No.:
- MIC2333T-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Input Bias Current | 5 pA | |
| Vos - Input Offset Voltage | 8 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.13V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | MIC2333 | |
| Width | 1.1mm | |
| Height | 3mm | |
| Length | 4.9mm | |
| Input Offset Current | 130 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 300kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Input Bias Current 5 pA | ||
Vos - Input Offset Voltage 8 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.13V/μs | ||
Maximum Operating Temperature 125°C | ||
Series MIC2333 | ||
Width 1.1mm | ||
Height 3mm | ||
Length 4.9mm | ||
Input Offset Current 130 pA | ||
- COO (Country of Origin):
- TH
The Microchip MIC2333 family of operational amplifiers offers input offset voltage correction at the cost of very low offset and offset drift. These amplifiers are low power devices with a typical gain bandwidth product of 300 kHz. Additionally, they are unity gain stable, without 1/ƒ noise and have good power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR). MIC2333 devices operate with a single supply voltage as low as +1.8V, while drawing 23 μA/amplifier (typical) of quiescent current.
Gain Bandwidth 300 KHz GBWP
Unity Gain Stable
AEC Q100 Grade 1 Automotive Qualified
Related links
- MCP6232T-E/MS Microchip 300 kHz, 8-Pin 6V MSOP
- MCP6497T-E/SNVAO Microchip 300 kHz, 8-Pin 5.5V MSOP
- MCP6V32T-E/MSVAO Microchip 300 kHz, 8-Pin 5.5V MSOP
- Microchip 90 kHz, 8-Pin 5.5V MSOP
- MCP6032T-E/MS Microchip 10 kHz, 8-Pin 5.5V MSOP
- MCP6V82-E/MS Microchip 5000 kHz, 8-Pin 5.5V MSOP
- MCP6422-E/MS Microchip 90 kHz, 8-Pin 5.5V MSOP
- MCP6242T-E/MS Microchip 550 kHz, 8-Pin 5.5V MSOP
