MCP6V82-E/MS Microchip, Operational Amplifier, 5000 kHz, 8-Pin 5.5V MSOP
- RS Stock No.:
- 649-406
- Mfr. Part No.:
- MCP6V82-E/MS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 20 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP405.38
(exc. VAT)
PHP454.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | PHP202.69 | PHP405.38 | - |
| 20 - 98 | PHP178.335 | PHP356.67 | 12% |
| 100 - 198 | PHP160.065 | PHP320.13 | 21% |
| 200 + | PHP137.88 | PHP275.76 | 31% |
*price indicative
- RS Stock No.:
- 649-406
- Mfr. Part No.:
- MCP6V82-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 5000kHz | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 9 μV | |
| Slew Rate | 4V/μs | |
| Input Bias Current | 2 pA | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6V8 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Output Current | 15mA | |
| Input Offset Current | 100 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 5000kHz | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 9 μV | ||
Slew Rate 4V/μs | ||
Input Bias Current 2 pA | ||
Maximum Operating Temperature 125°C | ||
Series MCP6V8 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Output Current 15mA | ||
Input Offset Current 100 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifiers provides input offset voltage correction for very low offset and offset drift. These devices provide a gain bandwidth product of 5 MHz, are unity gain stable, have no 1/f noise, and provide superior CMRR and PSRR performance. These products operate with a single supply voltage as low as 2.2V with a maximum quiescent current of only 770 uA.
Zero Drift architecture
Maximum offset of only 9 uV
Maximum offset drift of 20 nV/C
No 1/f noise
GBWP of 5 MHz
Enhanced EMI Rejection
Small 2x3 TDFN and MSOP packaging
Related links
- Microchip 90 kHz, 8-Pin 5.5V MSOP
- MCP6422-E/MS Microchip 90 kHz, 8-Pin 5.5V MSOP
- MCP6032T-E/MS Microchip 10 kHz, 8-Pin 5.5V MSOP
- MCP6242T-E/MS Microchip 550 kHz, 8-Pin 5.5V MSOP
- MCP6032-E/MS Microchip 10 kHz, 8-Pin 5.5V MSOP
- MCP6242-E/MS Microchip 550 kHz, 8-Pin 5.5V MSOP
- MIC2333T-E/MS Microchip 300 kHz, 8-Pin 5.5V MSOP
- Microchip 5 MHz, 8-Pin 5.5V MSOP
