MCP6062T-E/MNY Microchip, Operational Amplifier, 730 kHz, 8-Pin 6V TDFN
- RS Stock No.:
- 599-161
- Mfr. Part No.:
- MCP6062T-E/MNY
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP308,193.60
(exc. VAT)
PHP345,176.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP93.392 | PHP308,193.60 |
*price indicative
- RS Stock No.:
- 599-161
- Mfr. Part No.:
- MCP6062T-E/MNY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TDFN | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 730kHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.25V/μs | |
| Vos - Input Offset Voltage | 150 μV | |
| Input Bias Current | 5000 pA | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Series | MCP6062 | |
| Width | 3mm | |
| Output Current | 6mA | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Input Offset Current | ±1.0 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TDFN | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 730kHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.25V/μs | ||
Vos - Input Offset Voltage 150 μV | ||
Input Bias Current 5000 pA | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Series MCP6062 | ||
Width 3mm | ||
Output Current 6mA | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Input Offset Current ±1.0 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier designed for a wide range of applications, offering exceptional performance in an ultra-compact package. Engineered with advanced technology, this device ensures high output drive with low noise and superb thermal stability. With a focus on efficiency, it provides precision signal amplification while consuming minimal power, making it ideal for battery-powered devices. Its dual-channel configuration allows for versatile circuit designs, enabling streamlined integration into both consumer electronics and industrial applications.
Delivers low offset voltage for accurate signal processing
Offers a wide supply voltage range for flexibility in design
Features rail to rail output for enhanced voltage swing capabilities
Designed for low input bias current which ensuring minimal impact on signal integrity
Has a high gain bandwidth product for improved performance in high frequency applications
Maintains excellent power supply rejection ratio for stable operation under varying conditions
Contains a robust thermal shutdown mechanism for increased reliability
Related links
- MCP6232T-E/MNY Microchip 300 kHz, 8-Pin 6V TDFN
- MCP6064T-E/STVAO Microchip 730 kHz, 14-Pin 6V TSSOP
- MCP6061T-E/OTVAO Microchip 730 kHz, 5-Pin 6V SOT-23
- MCP6402T-E/MNY Microchip 1 MHz, 8-Pin 6V TDFN
- MCP6072T-E/MNY Microchip 1.2 MHz, 8-Pin 6V TDFN
- Microchip 300 kHz, 8-Pin 5.5V TDFN
- MCP6V37T-E/MNY Microchip 300 kHz, 8-Pin 5.5V TDFN
- MCP6052T-E/MNYVAO Microchip 385 kHz, 8-Pin 6V TDFN
