MCP6L2T-E/MS Microchip, Operational Amplifier, 10 kHz, 8-Pin 6V MSOP

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 11%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP539.35

(exc. VAT)

PHP604.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP53.935PHP539.35-
100 - 490PHP47.498PHP474.9811%
500 - 990PHP42.626PHP426.2620%
1000 +PHP36.711PHP367.1131%

*price indicative

Packaging Options:
RS Stock No.:
649-452
Mfr. Part No.:
MCP6L2T-E/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Through Hole

Package Type

MSOP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

10kHz

Maximum Supply Voltage

6V

Minimum Supply Voltage

1.8V

Input Bias Current

1 pA

Vos - Input Offset Voltage

±1 mV

Slew Rate

2.3V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MCP6L

Automotive Standard

No

Output Current

20mA

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip 200 microampere operational amplifiers support general-purpose applications, offering low quiescent current ideal for battery-powered circuits, wide bandwidth beneficial for analog-to-digital converters, and low input bias current that enhances the performance of anti-aliasing filters.

Rail-to-Rail Output

Input Range Includes Ground

Available in SOT-23-5 Package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy