MCP6441T-E/LT Microchip, Operational Amplifier, 9 kHz, 5-Pin 6V SC-70
- RS Stock No.:
- 598-037
- Mfr. Part No.:
- MCP6441T-E/LT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP186,786.00
(exc. VAT)
PHP209,199.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP62.262 | PHP186,786.00 |
*price indicative
- RS Stock No.:
- 598-037
- Mfr. Part No.:
- MCP6441T-E/LT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 9kHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 1.4V | |
| Slew Rate | 3V/ms | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | ±1 pA | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.25mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Width | 2.4mm | |
| Series | MCP6441 | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 9kHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 1.4V | ||
Slew Rate 3V/ms | ||
Vos - Input Offset Voltage 4.5 mV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current ±1 pA | ||
Maximum Operating Temperature 125°C | ||
Length 2.25mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Width 2.4mm | ||
Series MCP6441 | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current ±1 pA | ||
The Microchip Operational amplifier designed to deliver outstanding performance for a multitude of applications. It boasts a low supply voltage range, making it ideal for battery-powered devices and other power-sensitive applications. This operational amplifier features a rail to rail output swing, ensuring that your signals are accurately amplified across a broad range. With a high gain bandwidth product, it excels in both high-speed and complex signal processing tasks, making it the perfect choice for audio and video equipment.
Designed for single supply operation from 2.7V to 6V
Rail to rail output allows maximum signal utilisation
High input impedance prevents loading of your circuits
Low offset voltage guarantees accurate signal amplification
Self contained design reduces external component requirements
Ideal for precision applications in both commercial and industrial settings
Related links
- MCP6441T-E/OTVAO Microchip 9 kHz, 5-Pin 6V SOT-23
- MCP6441T-E/OT Microchip 9 kHz, 5-Pin 6V SOT-23
- Microchip 300 kHz, 5-Pin 6V SC-70
- MCP6231UT-E/LT Microchip 300 kHz, 5-Pin 6V SC-70
- MCP6L01T-E/LT Microchip 1 MHz, 5-Pin 6V SC-70
- MCP6001T-E/LT Microchip 1 MHz, 5-Pin 6V SC-70
- MCP6001T-I/LT Microchip 1 MHz, 5-Pin 6V SC-70
- MCP6V11UT-E/LT Microchip 80 kHz, 5-Pin 5.5V SC-70
